
Dual peripheral driver IC, surface mountable in an 8-pin SOIC package. Features two independent drivers with a maximum output voltage of 30V and 400mA output current. Operates with a supply voltage range of 4.75V to 5.25V, supporting a maximum input voltage of 5.5V. Offers a maximum power dissipation of 725mW, with propagation delays of 25ns, turn-on delay of 8ns, and turn-off delay of 12ns. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN75451BD technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75451BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
