
Dual peripheral driver IC featuring 2 drivers and 2 outputs, capable of driving loads up to 30V with 400mA output current. Operates within a 4.75V to 5.25V supply voltage range, with a maximum power dissipation of 1W. This through-hole mounted component comes in an 8-pin PDIP package, offering a propagation delay of 25ns and turn-on/turn-off times of 8ns and 12ns respectively. RoHS compliant and lead-free, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN75451BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75451BP technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75451BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
