
Dual peripheral driver IC, surface mountable in an 8-pin SOIC package. Features two independent drivers with a maximum output current of 500mA and an output voltage up to 30V. Operates with a supply voltage range of 4.75V to 5.25V, offering a maximum power dissipation of 725mW. Includes fast switching times with turn-on delay of 8ns and turn-off delay of 12ns, and a propagation delay of 35ns. This RoHS compliant component is lead-free and designed for reliable interface applications.
Texas Instruments SN75452BD technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 71mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75452BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
