Dual channel peripheral driver IC, featuring NAND gate logic, designed for surface mount applications. This integrated circuit offers 2 outputs with a maximum output current of 300mA and an output voltage up to 30V. Operating supply voltage is 5.25V, with a maximum input voltage of 5.5V and a maximum power dissipation of 725mW. The device operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 35ns.
Texas Instruments SN75452BDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 71mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75452B |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75452BDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.