
Dual peripheral driver IC, surface mountable in an 8-pin SOIC package. Features two drivers with a maximum output current of 300mA and a maximum output voltage of 30V. Operates within a supply voltage range of 4.75V to 5.25V, with a maximum power dissipation of 725mW. Offers a typical turn-on delay of 35ns and turn-off delay of 12ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75452BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75452BDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| Thickness | 1.58mm |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75452BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
