
Dual peripheral driver IC featuring 2 drivers and 2 outputs, designed for through-hole mounting in an 8-pin PDIP package. Operates with a supply voltage range of 4.75V to 5.25V, supporting a maximum input voltage of 5.5V. Offers a maximum output current of 400mA and an output voltage up to 30V, with a maximum power dissipation of 1W. Includes fast switching characteristics with a turn-on delay of 8ns and turn-off delay of 12ns, and a propagation delay of 35ns. RoHS compliant and lead-free.
Texas Instruments SN75452BP technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 71mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75452BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
