Dual peripheral driver IC featuring two high-current outputs capable of 300mA each, with a maximum output voltage of 30V. This surface-mount device operates from a 5.25V supply, drawing a maximum of 68mA, and offers a maximum power dissipation of 725mW. Designed for interface applications, it boasts a propagation delay of 25ns and turn-on/off delay times of 25ns and 12ns respectively. The component is housed in an 8-SOIC package, suitable for operation between 0°C and 70°C, and is RoHS compliant.
Texas Instruments SN75453BDE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 68mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75453B |
| Supply Current | 68mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75453BDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.