
Dual peripheral driver IC featuring two independent drivers with a maximum output current of 500mA and an output voltage of 30V. Operates from a 4.75V to 5.25V supply range with a maximum power dissipation of 725mW. Surface mountable in an 8-pin SOIC package, this component offers a 25ns propagation delay and 12ns turn-off delay. RoHS compliant and lead-free.
Texas Instruments SN75453BDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 68mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75453BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
