Dual-channel peripheral driver IC featuring OR gate logic. Surface mountable in a SOIC package, this component offers 2 drivers and 2 outputs with a maximum output current of 300mA and a maximum output voltage of 30V. Operating supply voltage is 5.25V, with a maximum input voltage of 5.5V. Maximum power dissipation is 725mW, and it operates within a temperature range of 0°C to 70°C. Includes 25ns propagation delay and 12ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75453BDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75453BDRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 68mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75453B |
| Supply Current | 68mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75453BDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.