
Dual peripheral driver IC featuring 300mA output current and 30V output voltage. This through-hole component operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 1W. The 8-pin PDIP package offers a 25ns propagation delay and 8ns turn-on delay. Lead-free and RoHS compliant, this device is suitable for applications requiring reliable interface driving.
Texas Instruments SN75453BPE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 68mA |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 68mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75453BPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
