The SN75454BDG4 is a dual 300mA 30V 2-channel driver IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC-8 package. The device is RoHS compliant and has a maximum power dissipation of 725mW. It can supply a maximum of 79mA and has a propagation delay of 35ns. The SN75454BDG4 is suitable for use in a variety of applications requiring high current and voltage output.
Texas Instruments SN75454BDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 79mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75454B |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75454BDG4 to view detailed technical specifications.
No datasheet is available for this part.