
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Texas Instruments SN75454BPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75454B |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75454BPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
