The SN75454BPSRG4 is a dual driver IC from Texas Instruments, featuring a maximum output current of 300mA and a maximum output voltage of 30V. It operates within a temperature range of 0°C to 70°C and is available in a surface mount SOP package. The device is RoHS compliant and is packaged in a tape and reel format with 2000 units per package. It has a propagation delay of 35ns and is suitable for general-purpose applications.
Texas Instruments SN75454BPSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 79mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75454B |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.004325oz |
| RoHS | Compliant |
No datasheet is available for this part.