The SN75462DG4 is a dual driver IC from Texas Instruments, featuring two channels with a maximum output current of 300mA and output voltage of 35V. It operates from a 5.25V supply voltage and is packaged in a surface mount SOIC package. The device can withstand a maximum power dissipation of 725mW and has a maximum operating temperature of 70°C. It is RoHS compliant and available in a rail/Tube packaging with 75 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75462DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 76mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 35V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75462 |
| Supply Current | 76mA |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 65ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
