Dual driver IC, surface mountable in an 8-pin SOIC package. Features 2 drivers with a 35V output voltage and 300mA output current. Operates with a supply voltage range of 4.75V to 5.25V, consuming a maximum supply current of 76mA. Maximum power dissipation is 725mW. RoHS compliant and lead-free.
Texas Instruments SN75462DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 76mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 65ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75462DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
