
Dual 400mA, 35V output driver IC featuring a 1W maximum power dissipation. This through-hole mounted component operates within a 4.75V to 5.25V supply voltage range, with a maximum input voltage of 5.5V. It offers a 65ns turn-on delay and a 20ns turn-off delay, with a propagation delay of 65ns. Packaged in an 8-pin PDIP, this lead-free and RoHS compliant interface IC is supplied in tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75462P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75462P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 65ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75462P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
