
Dual 2-channel high-voltage driver IC, featuring 35V output voltage and 400mA output current. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 1W. This through-hole component is housed in an 8-pin PDIP package, offering 55ns propagation delay and 25ns turn-on delay. RoHS compliant and lead-free, it is supplied in a rail/tube package.
Texas Instruments SN75463P technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 76mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Turn-Off Delay Time | 2.5E-05ms |
| Turn-On Delay Time | 25ns |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75463P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
