The SN75463PE4 is a dual driver IC with a maximum output current of 300mA and output voltage of 35V. It operates from a supply voltage of 5.25V and has a maximum power dissipation of 1W. The device is packaged in a PDIP package and is suitable for through hole mounting. The SN75463PE4 has a maximum operating temperature of 70°C and is RoHS compliant.
Texas Instruments SN75463PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 76mA |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75463 |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 55ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75463PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.