The SN75468DRE4 is a 7-channel NPN bipolar junction transistor (BJT) with a collector-emitter voltage rating of 100V and a maximum collector current of 500mA. It is packaged in a surface-mount SOIC-16 package and is suitable for operating temperatures between 0°C and 70°C. The device is RoHS compliant and contains lead, making it a lead-free component. It is not radiation hardened and is available in quantities of 2500 per reel.
Texas Instruments SN75468DRE4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75468 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75468DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.