
TRANS 7NPN DARL 100V 0.5A 16SO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75468DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75468DRG4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75468DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
