
NPN Darlington transistor, 100V collector-emitter breakdown voltage, 500mA maximum collector current. Features a 1.2V collector-emitter saturation voltage and 15pF input capacitance. This through-hole component is housed in a 16-pin PDIP package, suitable for automotive applications and AEC-Q100 qualified. Operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75468N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 4.57mm |
| Input Capacitance | 15pF |
| Input Current | 930uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 7 |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 100V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 3.9mm |
| DC Rated Voltage | 100V |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75468N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
