
Seven-channel NPN Darlington array transistor with 100V collector-emitter breakdown voltage, designed for TTL or CMOS compatibility. Features a maximum collector current of 500mA and operates within a temperature range of 0°C to 70°C. Packaged in a 16-SO surface-mount format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN75468NSR technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Voltage | 100V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.95mm |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75468NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
