
Seven-channel NPN Darlington array transistor, surface mountable in a 16-SOIC package. Features a 100V collector-emitter breakdown voltage and a maximum collector current of 500mA. Offers CMOS or PMOS compatibility with a collector-emitter saturation voltage of 1.1V. Operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75469D technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| DC Rated Voltage | 100V |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75469D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
