
The SN75471D is a dual driver IC from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a SOIC package. The device has a maximum output current of 300mA and a maximum output voltage of 70V, with a power dissipation of 725mW. The SN75471D is RoHS compliant and is available in a packaging quantity of 75 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75471D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75471D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 70V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Turn-On Delay Time | 55ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75471D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
