The SN75471DG4 is a dual driver IC from Texas Instruments, featuring 300mA output current and 70V output voltage. It operates within a temperature range of 0-70°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a power dissipation of 725mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75471DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 70V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75471 |
| Supply Current | 65mA |
| Turn-On Delay Time | 55ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.