This dual driver IC from Texas Instruments operates over a temperature range of 0 to 70°C and is packaged in the SOIC-8 package. It can supply up to 300mA of current and has a maximum operating voltage of 70V. The device is RoHS compliant and is available in a tape and reel packaging configuration with 2500 units per reel. The IC has a propagation delay of 30ns and a turn-on delay time of 55ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75471DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75471DRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75471 |
| Supply Current | 65mA |
| Turn-On Delay Time | 55ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75471DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.