
Dual 5V high-current peripheral driver IC featuring TTL inputs and a maximum output voltage of 70V. This through-hole mounted component offers 400mA output current per channel and a maximum power dissipation of 1W. Operating within a 4.75V to 5.25V supply voltage range, it boasts a 30ns propagation delay and 20ns turn-on/off delay times. Packaged in an 8-pin PDIP, this RoHS compliant semiconductor is supplied in tubes.
Texas Instruments SN75471P technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Input | TTL |
| Input Current | 300mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75471P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
