0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Texas Instruments SN75471PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75471 |
| Supply Current | 65mA |
| Turn-On Delay Time | 55ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75471PE4 to view detailed technical specifications.
No datasheet is available for this part.