
The SN75472PE4 is a dual driver IC from Texas Instruments, packaged in an 8-pin PDIP with a lead-free finish. It operates over a temperature range of 0 to 70°C and can supply up to 300mA of current per channel. The device is RoHS compliant and suitable for through-hole mounting. It dissipates a maximum of 1W of power and features a propagation delay of 45ns.
Texas Instruments SN75472PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Output Current | 300mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Turn-On Delay Time | 65ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75472PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
