
Dual 4.5V to 5.5V surface mount driver IC featuring 2 drivers and 2 outputs, capable of 300mA output current and 100V output voltage. This integrated circuit offers a maximum power dissipation of 725mW, with a supply current of 75mA. Operating within a temperature range of 0°C to 70°C, it boasts a propagation delay of 350ns and a turn-on delay time of 350ns, with a turn-off delay of 0.000125ms. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied in tubes.
Sign in to ask questions about the Texas Instruments SN75477D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75477D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 100V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Turn-Off Delay Time | 0.000125ms |
| Turn-On Delay Time | 350ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75477D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
