The SN75477DE4 is a dual channel driver IC from Texas Instruments with a maximum operating temperature of 70°C and a maximum power dissipation of 725mW. It is designed for surface mount applications and operates at a maximum supply voltage of 5.5V. The device features two outputs with a maximum current of 300mA and a maximum output voltage of 100V. It is packaged in a SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN75477DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75477DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 100V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 350ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75477DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
