
The SN75477DG4 is a dual driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5.5V supply voltage. Each channel can handle an output current of up to 300mA and an output voltage of 100V. The device features a propagation delay of 350ns and is compliant with RoHS regulations.
Texas Instruments SN75477DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 100V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 350ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75477DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.