Dual-channel peripheral driver IC featuring buffer or inverter logic. Surface mountable in an SOIC package, this component offers 300mA output current and a 100V output voltage. Operating supply voltage is 5.5V with a maximum input voltage of 5.5V. Maximum power dissipation is 725mW, and the operating temperature range is 0°C to 70°C. RoHS compliant and supplied on tape and reel.
Texas Instruments SN75477DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75477 |
| Supply Current | 75mA |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 350ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75477DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.