The SN75555FN is a commercial-grade quad display driver IC from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 12V. The device has a maximum supply current of 2mA and a maximum frequency of 6.25MHz. It is available in a 44-pin QCCJ package.
Texas Instruments SN75555FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 15 |
| Output Polarity | TRUE |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 6.25 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75555FN to view detailed technical specifications.
No datasheet is available for this part.