The SN75556N is a 40-pin dual-function display driver IC from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 12V, with a minimum of 10.8V and a maximum of 15V. The device has a maximum supply current of 2A and features a true output polarity. The SN75556N is available in a 40-pin DIP package, measuring 15.24mm in width and 52.455mm in length.
Texas Instruments SN75556N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.455 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 15 |
| Output Polarity | TRUE |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 6.25 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.