The SN75970B1DLG4 is a 9-channel surface mount driver IC from Texas Instruments. It is available in a SSOP package and is rated for operation between 0°C and 70°C. This device is RoHS compliant and contains lead, making it a lead-free component. It is packaged in a rail/Tube with 20 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75970B1DLG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75970B |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.