
SCSI Differential Converter Control 56-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75970B2DGG technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.333W |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 45mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.008917oz |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.