9 LINE TRANSCEIVER, PDSO56, GREEN, PLASTIC, TSSOP-56
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75970B2DGGG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 95mA |
| Number of Drivers | 9 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75970B |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.