
9 LINE TRANSCEIVER, PDSO56, GREEN, PLASTIC, TSSOP-56
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75970B2DGGR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.