The SN75970B2DL is a 9-channel bus transceiver from Texas Instruments, packaged in a 56-pin SSOP package. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device has a maximum power dissipation of 3.709W and is RoHS compliant. It is available in a rail/Tube packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75970B2DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75970B2DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| Lead Free | Contains Lead |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.709W |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75970B2DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
