The SN75971B1DL is a 9-bit bus transceiver from Texas Instruments, packaged in a surface-mount SSOP package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires an operating supply voltage of 5.25V and has a maximum operating supply current of 66mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75971B1DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Drivers | 9 |
| Operating Supply Current | 66mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.