Texas Instruments SN75971B1DLRG4 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 66mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75971B1DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.