The SN75971B2DGGG4 is a 9-bit bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 66mA at 5.25V. The device is packaged in TSSOP and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 35 per rail/tube packaging.
Texas Instruments SN75971B2DGGG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Drivers | 9 |
| Operating Supply Current | 66mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75971B |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75971B2DGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.