Texas Instruments SN75971B2DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 66mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75971B2DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.
