
Texas Instruments SN75971B2DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.709W |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Drivers | 9 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75971B2DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.