
9-channel differential bus transceiver, surface mount, half duplex, designed for RS-485 interfaces. Features a 5V operating supply voltage with a range of 4.75V to 5.25V, supporting a 20Mbps data rate. This integrated circuit offers 9 drivers and 9 receivers with a maximum output current of 260mA and a propagation delay of 13.5ns. Packaged in a 56-TSSOP, it operates between 0°C and 70°C and is RoHS compliant.
Texas Instruments SN75976A1DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 260mA |
| Output Voltage | 1.8V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75976A1DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
