
IC TXRX RS422/RS485 9/9 56TSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75976A1DGGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75976A1DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75976A1DGGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
