The SN75976A1DGGRG4 is a 9-channel half-duplex transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is packaged in a 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 package. The device is RoHS compliant and has a supply current of 60mA. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments SN75976A1DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75976A |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75976A1DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.