9-channel differential transceiver, surface mount, 56-SSOP package. Features 9 drivers and 9 receivers with a 20Mbps data rate and 13.5ns propagation delay. Operates at 5V with a supply voltage range of 4.75V to 5.25V, offering 260mA output current and 1.8V output voltage. This lead-free, RoHS compliant component has a maximum power dissipation of 2.5W and an operating temperature range of 0°C to 70°C.
Texas Instruments SN75976A1DL technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 260mA |
| Output Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75976A1DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
