The SN75976A1MDGGREP is a 9-channel half-duplex transceiver with a data rate of 20Mbps. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a lead-free TSSOP-56 package and is RoHS compliant. It has a maximum supply current of 60mA and a weight of 0.008917oz. The transceiver is designed for surface mount applications and is available on tape and reel.
Texas Instruments SN75976A1MDGGREP technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75976A1MDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.